VJ0603A471JXAAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 141
Unit Price: 26,88000 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 9,35969 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 7,83711 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 7,75152 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 5 288
Unit Price: 4,41000 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,81808 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,47424 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,43055 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,91554 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,88369 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,21259 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,23584 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 8 150
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,98472 Kč
Datasheet
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A471JXAAP

DigiKey Part Number
VJ0603A471JXAAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A471JXAAP
Description
CAP CER 470PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A471JXAAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A471FXAACVishay Vitramon141720-VJ0603A471FXAACCT-ND26,88000 KčUpgrade
VJ0603A471FXAAPVishay Vitramon0VJ0603A471FXAAP-ND9,35969 KčUpgrade
VJ0603A471GXAACVishay Vitramon0VJ0603A471GXAAC-ND7,83711 KčUpgrade
VJ0603A471GXAAPVishay Vitramon0VJ0603A471GXAAP-ND7,75152 KčUpgrade
VJ0603Y471JXAACVishay Vitramon5 288720-VJ0603Y471JXAACCT-ND4,41000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,80487 Kč8 048,70 Kč
Manufacturers Standard Package
Unit Price without VAT:0,80487 Kč
Unit Price with VAT:0,97389 Kč