AF0805FR-07150RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 38 898
Unit Price: 0,08000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06877 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01316 Kč
Datasheet

Similar


YAGEO
In Stock: 254 207
Unit Price: 0,08000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00990 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,08000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 27 752
Unit Price: 0,17000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 7 875
Unit Price: 0,14000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 145 181
Unit Price: 0,10000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,04542 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 2 145
Unit Price: 0,19000 Kč
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01265 Kč
Datasheet

Similar


Vishay Dale
In Stock: 17 229
Unit Price: 0,18000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 102 576
Unit Price: 0,08000 Kč
Datasheet
150 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805FR-07150RL

DigiKey Part Number
13-AF0805FR-07150RLTR-ND - Tape & Reel (TR)
13-AF0805FR-07150RLCT-ND - Cut Tape (CT)
13-AF0805FR-07150RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0805FR-07150RL
Description
RES SMD 150 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805FR-07150RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,21800 Kč12,18 Kč
250,94080 Kč23,52 Kč
500,78120 Kč39,06 Kč
1000,65720 Kč65,72 Kč
2500,53336 Kč133,34 Kč
5000,46196 Kč230,98 Kč
1 0000,40547 Kč405,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,29805 Kč1 490,25 Kč
10 0000,27348 Kč2 734,80 Kč
15 0000,26154 Kč3 923,10 Kč
25 0000,24860 Kč6 215,00 Kč
35 0000,24120 Kč8 442,00 Kč
50 0000,23420 Kč11 710,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč