AC0402KRX7R7BB682 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 38 634
Unit Price: 2,10000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 4 957
Unit Price: 5,46000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,90813 Kč
Datasheet

Upgrade


KEMET
In Stock: 17 033
Unit Price: 9,87000 Kč
Datasheet

Upgrade


KEMET
In Stock: 4 233
Unit Price: 5,67000 Kč
Datasheet

Upgrade


TDK
In Stock: 2 575
Unit Price: 2,10000 Kč
Datasheet

Upgrade


TDK
In Stock: 22 795
Unit Price: 3,36000 Kč
Datasheet

Upgrade


TDK
In Stock: 1 851
Unit Price: 3,36000 Kč
Datasheet

Similar


TDK
In Stock: 20 884
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 4 283
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,30769 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 1 315
Unit Price: 2,31000 Kč
Datasheet
6800 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402KRX7R7BB682

DigiKey Part Number
AC0402KRX7R7BB682-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0402KRX7R7BB682
Description
CAP CER 6800PF 16V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402KRX7R7BB682 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402KRX7R8BB682YAGEO38 63413-AC0402KRX7R8BB682CT-ND2,10000 KčUpgrade
0402YC682K4T2AKYOCERA AVX4 957478-KAM05AR71C682KHCT-ND5,46000 KčDirect
0402YC682K4T4AKYOCERA AVX0478-KAM05AR71C682KNTR-ND0,90813 KčDirect
C0402C682J3RACAUTOKEMET17 033399-C0402C682J3RACAUTOCT-ND9,87000 KčUpgrade
C0402C682K5RACAUTOKEMET4 233399-15789-1-ND5,67000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,21972 Kč2 197,20 Kč
Manufacturers Standard Package
Unit Price without VAT:0,21972 Kč
Unit Price with VAT:0,26586 Kč