


AC0402KRX7R8BB682 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX7R8BB682TR-ND - Tape & Reel (TR) 13-AC0402KRX7R8BB682CT-ND - Cut Tape (CT) 13-AC0402KRX7R8BB682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R8BB682 |
Description | CAP CER 6800PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R8BB682 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 50 | 0,81060 Kč | 40,53 Kč |
| 100 | 0,69920 Kč | 69,92 Kč |
| 500 | 0,51194 Kč | 255,97 Kč |
| 1 000 | 0,45461 Kč | 454,61 Kč |
| 2 500 | 0,39418 Kč | 985,45 Kč |
| 5 000 | 0,35785 Kč | 1 789,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31241 Kč | 3 124,10 Kč |
| 20 000 | 0,28903 Kč | 5 780,60 Kč |
| 30 000 | 0,27733 Kč | 8 319,90 Kč |
| 50 000 | 0,26437 Kč | 13 218,50 Kč |
| 70 000 | 0,25680 Kč | 17 976,00 Kč |
| 100 000 | 0,24952 Kč | 24 952,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

