Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C682K4RECAUTO7411 | |
|---|---|
DigiKey Part Number | C0402C682K4RECAUTO7411-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C682K4RECAUTO7411 |
Description | CAP CER 0402 6.8NF 16V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C682K4RECAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C682K4RECAUTO | KEMET | 4 283 | 399-C0402C682K4RECAUTOCT-ND | 2,94000 Kč | Parametric Equivalent |
| AC0402KRX7R7BB682 | YAGEO | 0 | AC0402KRX7R7BB682-ND | 0,21972 Kč | Parametric Equivalent |
| CGJ2B2X7R1C682K050BA | TDK | 1 315 | 445-8088-1-ND | 2,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,30769 Kč | 15 384,50 Kč |
| Unit Price without VAT: | 0,30769 Kč |
|---|---|
| Unit Price with VAT: | 0,37230 Kč |




