
C0402C682K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-15789-2-ND - Tape & Reel (TR) 399-15789-1-ND - Cut Tape (CT) 399-15789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C682K5RACAUTO |
Description | CAP CER 6800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C682K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C682K5RECAUTO | KEMET | 85 140 | 399-C0402C682K5RECAUTOCT-ND | 2,94000 Kč | Parametric Equivalent |
| CGA2B3X8R1H682K050BB | TDK | 1 851 | 445-12314-1-ND | 3,36000 Kč | Upgrade |
| CGA2B3X7S2A682K050BB | TDK | 20 884 | 445-6909-1-ND | 2,10000 Kč | Similar |
| AC0402KRX7R9BB682 | YAGEO | 29 959 | 311-3272-1-ND | 2,10000 Kč | Parametric Equivalent |
| CGA2B2X7R1H682K050BA | TDK | 2 575 | 445-6892-1-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 50 | 2,41060 Kč | 120,53 Kč |
| 100 | 2,12710 Kč | 212,71 Kč |
| 500 | 1,65128 Kč | 825,64 Kč |
| 1 000 | 1,50430 Kč | 1 504,30 Kč |
| 2 500 | 1,34942 Kč | 3 373,55 Kč |
| 5 000 | 1,25614 Kč | 6 280,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,17937 Kč | 11 793,70 Kč |
| 20 000 | 1,11620 Kč | 22 324,00 Kč |
| 30 000 | 1,08457 Kč | 32 537,10 Kč |
| 50 000 | 1,04950 Kč | 52 475,00 Kč |
| 70 000 | 1,02900 Kč | 72 030,00 Kč |
| 100 000 | 1,00929 Kč | 100 929,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

