


AC0402KRX7R9BB682 | |
|---|---|
DigiKey Part Number | 311-3272-2-ND - Tape & Reel (TR) 311-3272-1-ND - Cut Tape (CT) 311-3272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R9BB682 |
Description | CAP CER 6800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R9BB682 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 50 | 0,57540 Kč | 28,77 Kč |
| 100 | 0,49140 Kč | 49,14 Kč |
| 500 | 0,35444 Kč | 177,22 Kč |
| 1 000 | 0,31203 Kč | 312,03 Kč |
| 2 500 | 0,26752 Kč | 668,80 Kč |
| 5 000 | 0,24081 Kč | 1 204,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20847 Kč | 2 084,70 Kč |
| 20 000 | 0,19130 Kč | 3 826,00 Kč |
| 30 000 | 0,18272 Kč | 5 481,60 Kč |
| 50 000 | 0,17320 Kč | 8 660,00 Kč |
| 70 000 | 0,16765 Kč | 11 735,50 Kč |
| 100 000 | 0,16230 Kč | 16 230,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

