
CGA2B2X8R1E682K050BA | |
|---|---|
DigiKey Part Number | 445-5872-2-ND - Tape & Reel (TR) 445-5872-1-ND - Cut Tape (CT) 445-5872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1E682K050BA |
Description | CAP CER 6800PF 25V X8R 0402 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1E682K050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X8R1H682K050BB | TDK | 1 851 | 445-12314-1-ND | 3,36000 Kč | Upgrade |
| 0603J0250682KXT | Knowles Syfer | 0 | 0603J0250682KXT-ND | 3,78148 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 50 | 1,31860 Kč | 65,93 Kč |
| 100 | 1,14650 Kč | 114,65 Kč |
| 500 | 0,86176 Kč | 430,88 Kč |
| 1 000 | 0,77420 Kč | 774,20 Kč |
| 2 500 | 0,68168 Kč | 1 704,20 Kč |
| 5 000 | 0,62608 Kč | 3 130,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,56378 Kč | 5 637,80 Kč |
| 20 000 | 0,52725 Kč | 10 545,00 Kč |
| 30 000 | 0,50896 Kč | 15 268,80 Kč |
| 50 000 | 0,48868 Kč | 24 434,00 Kč |
| 70 000 | 0,47683 Kč | 33 378,10 Kč |
| 100 000 | 0,46544 Kč | 46 544,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

