


5.0SMDJ28A/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ28A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ28A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ28A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ28A/TR13 |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 110A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ28A-R | Bourns Inc. | 3 000 | 118-5.0SMDJ28A-RTR-ND | 15,13781 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,51800 Kč | 155,18 Kč |
| 100 | 10,15880 Kč | 1 015,88 Kč |
| 500 | 7,85830 Kč | 3 929,15 Kč |
| 1 000 | 7,11727 Kč | 7 117,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,71825 Kč | 17 154,75 Kč |
| 6 000 | 5,27925 Kč | 31 675,50 Kč |
| 9 000 | 5,05564 Kč | 45 500,76 Kč |
| 15 000 | 4,95830 Kč | 74 374,50 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |








