
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 40 kA | |
Energy | 600J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Square 34mm, Tabs |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 83,94000 Kč | 83,94 Kč |
10 | 63,53200 Kč | 635,32 Kč |
60 | 54,61283 Kč | 3 276,77 Kč |
120 | 52,19650 Kč | 6 263,58 Kč |
300 | 49,64623 Kč | 14 893,87 Kč |
540 | 48,32328 Kč | 26 094,57 Kč |
1 020 | 47,11807 Kč | 48 060,43 Kč |
2 520 | 45,73574 Kč | 115 254,06 Kč |
Unit Price without VAT: | 83,94000 Kč |
---|---|
Unit Price with VAT: | 101,56740 Kč |