
0BLF012.T | |
---|---|
DigiKey Part Number | 5666-0BLF012.T-ND |
Manufacturer | |
Manufacturer Product Number | 0BLF012.T |
Description | FUSE CARTRIDGE 12A 250VAC 5AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.009 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 153,73000 Kč | 153,73 Kč |
5 | 127,43800 Kč | 637,19 Kč |
10 | 117,60600 Kč | 1 176,06 Kč |
50 | 97,26780 Kč | 4 863,39 Kč |
100 | 87,93380 Kč | 8 793,38 Kč |
250 | 80,75292 Kč | 20 188,23 Kč |
500 | 74,39142 Kč | 37 195,71 Kč |
1 000 | 68,48966 Kč | 68 489,66 Kč |
Unit Price without VAT: | 153,73000 Kč |
---|---|
Unit Price with VAT: | 186,01330 Kč |