
0BLN015.T | |
---|---|
DigiKey Part Number | 5666-0BLN015.T-ND |
Manufacturer | |
Manufacturer Product Number | 0BLN015.T |
Description | FUSE CARTRIDGE 15A 250VAC 5AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.00684 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 166,85000 Kč | 166,85 Kč |
5 | 138,47800 Kč | 692,39 Kč |
10 | 127,77100 Kč | 1 277,71 Kč |
50 | 105,95380 Kč | 5 297,69 Kč |
100 | 93,15800 Kč | 9 315,80 Kč |
250 | 86,19456 Kč | 21 548,64 Kč |
500 | 74,89176 Kč | 37 445,88 Kč |
1 000 | 74,39080 Kč | 74 390,80 Kč |
Unit Price without VAT: | 166,85000 Kč |
---|---|
Unit Price with VAT: | 201,88850 Kč |