430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

TMOV20RP275E

DigiKey Part Number
F4042-ND
Manufacturer
Manufacturer Product Number
TMOV20RP275E
Description
VARISTOR 430V 10KA DISC 20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Surge
10 kA
Manufacturer
Littelfuse Inc.
Energy
190J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
900 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 85°C (TA)
Maximum AC Volts
275 V
Features
Thermally Protected
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
430 V
Base Product Number
Varistor Voltage (Max)
473 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 419
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,80000 Kč43,80 Kč
1032,55500 Kč325,55 Kč
2529,72320 Kč743,08 Kč
10026,60540 Kč2 660,54 Kč
30024,86670 Kč7 460,01 Kč
60024,01510 Kč14 409,06 Kč
1 20023,31419 Kč27 977,03 Kč
2 70022,83414 Kč61 652,18 Kč
Manufacturers Standard Package
Unit Price without VAT:43,80000 Kč
Unit Price with VAT:52,99800 Kč