


TMOV20RP275M | |
|---|---|
DigiKey Part Number | F4043-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP275M |
Description | VARISTOR 430V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead |
Datasheet | Datasheet |
EDA/CAD Models | TMOV20RP275M Models |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 190J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 900 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 275 V | Features Thermally Protected |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 20mm 3-Lead |
Varistor Voltage (Typ) 430 V | Base Product Number |
Varistor Voltage (Max) 473 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 34,43200 Kč | 344,32 Kč |
| 25 | 31,45840 Kč | 786,46 Kč |
| 100 | 28,18200 Kč | 2 818,20 Kč |
| 300 | 26,35717 Kč | 7 907,15 Kč |
| 600 | 25,46352 Kč | 15 278,11 Kč |
| 1 200 | 24,72802 Kč | 29 673,62 Kč |
| 2 700 | 24,26020 Kč | 65 502,54 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |



