

TMOV20RP510E | |
---|---|
DigiKey Part Number | F4054-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP510E |
Description | VARISTOR 820V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 10 kA | |
Energy | 325J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,49000 Kč | 42,49 Kč |
10 | 31,49500 Kč | 314,95 Kč |
25 | 28,74560 Kč | 718,64 Kč |
200 | 24,58775 Kč | 4 917,55 Kč |
400 | 23,66080 Kč | 9 464,32 Kč |
600 | 23,19628 Kč | 13 917,77 Kč |
1 000 | 22,68200 Kč | 22 682,00 Kč |
2 600 | 22,03029 Kč | 57 278,75 Kč |
Unit Price without VAT: | 42,49000 Kč |
---|---|
Unit Price with VAT: | 51,41290 Kč |