Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1.5KE15A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE15A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE15A-AT/TR13 |
Description | TVS DIODE 12.8VWM 21.2VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 71.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 3,31665 Kč | 3 979,98 Kč |
| 2 400 | 3,03308 Kč | 7 279,39 Kč |
| 3 600 | 2,88729 Kč | 10 394,24 Kč |
| 6 000 | 2,72247 Kč | 16 334,82 Kč |
| 8 400 | 2,62438 Kč | 22 044,79 Kč |
| 12 000 | 2,52867 Kč | 30 344,04 Kč |
| 30 000 | 2,41480 Kč | 72 444,00 Kč |
| Unit Price without VAT: | 3,31665 Kč |
|---|---|
| Unit Price with VAT: | 4,01315 Kč |








