
1.5KE15A-E3/73 | |
|---|---|
DigiKey Part Number | 112-1.5KE15A-E3/73CT-ND - Cut Tape (CT) 112-1.5KE15A-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE15A-E3/73 |
Description | TVS DIODE 12.8VWM 21.2VC 1.5KE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 70.8A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 70.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,64000 Kč | 16,64 Kč |
| 10 | 13,23300 Kč | 132,33 Kč |
| 100 | 9,15460 Kč | 915,46 Kč |
| 500 | 7,28210 Kč | 3 641,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,28210 Kč | 7 282,10 Kč |
| 2 000 | 6,82042 Kč | 13 640,84 Kč |
| 3 000 | 6,50437 Kč | 19 513,11 Kč |
| 5 000 | 5,82543 Kč | 29 127,15 Kč |
| 10 000 | 5,61772 Kč | 56 177,20 Kč |
| 25 000 | 5,46158 Kč | 136 539,50 Kč |
| Unit Price without VAT: | 16,64000 Kč |
|---|---|
| Unit Price with VAT: | 20,13440 Kč |

