
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CE, TUV, UKCA, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,91000 Kč | 944,91 Kč |
| 5 | 916,56200 Kč | 4 582,81 Kč |
| 10 | 888,21500 Kč | 8 882,15 Kč |
| 25 | 850,42720 Kč | 21 260,68 Kč |
| 100 | 793,72860 Kč | 79 372,86 Kč |
| Unit Price without VAT: | 944,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 143,34110 Kč |









