



JXD0-0008NL | |
|---|---|
DigiKey Part Number | 553-3734-ND |
Manufacturer | |
Manufacturer Product Number | JXD0-0008NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD0-0008NL Models |
Category | Height Above Board 0.531" (13.49mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1664073 | Phoenix Contact | 49 | 277-1664073-ND | 125,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 10 | 112,10800 Kč | 1 121,08 Kč |
| 25 | 105,09080 Kč | 2 627,27 Kč |
| 50 | 100,06800 Kč | 5 003,40 Kč |
| 100 | 95,29100 Kč | 9 529,10 Kč |
| 250 | 89,32548 Kč | 22 331,37 Kč |
| 500 | 85,06458 Kč | 42 532,29 Kč |
| 1 000 | 81,00797 Kč | 81 007,97 Kč |
| 2 500 | 75,94238 Kč | 189 855,95 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |







