Similar
Similar




JXD0-0001NL | |
|---|---|
DigiKey Part Number | 553-3264-ND |
Manufacturer | |
Manufacturer Product Number | JXD0-0001NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD0-0001NL Models |
Category | Height Above Board 0.537" (13.65mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJG4820GENL | Taoglas Limited | 2 239 | 931-TMJG4820GENL-ND | 127,88000 Kč | Similar |
| TMJUTGW0121192420 | Taoglas Limited | 229 | 931-TMJUTGW0121192420-ND | 124,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 10 | 141,38000 Kč | 1 413,80 Kč |
| 25 | 132,52240 Kč | 3 313,06 Kč |
| 50 | 126,19380 Kč | 6 309,69 Kč |
| 100 | 120,16950 Kč | 12 016,95 Kč |
| 250 | 112,64840 Kč | 28 162,10 Kč |
| 500 | 107,27458 Kč | 53 637,29 Kč |
| 1 000 | 102,15947 Kč | 102 159,47 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |













