
TMJUTGW0121192420 | |
|---|---|
DigiKey Part Number | 931-TMJUTGW0121192420-ND |
Manufacturer | |
Manufacturer Product Number | TMJUTGW0121192420 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.530" (13.45mm) |
Manufacturer Taoglas Limited | LED Color Green - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 105,64100 Kč | 1 056,41 Kč |
| 25 | 99,00960 Kč | 2 475,24 Kč |
| 50 | 94,28520 Kč | 4 714,26 Kč |
| 120 | 88,63433 Kč | 10 636,12 Kč |
| 360 | 82,02403 Kč | 29 528,65 Kč |
| 600 | 79,12187 Kč | 47 473,12 Kč |
| 1 080 | 75,91049 Kč | 81 983,33 Kč |
| 2 520 | 71,51069 Kč | 180 206,94 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |

