


1664073 | |
|---|---|
DigiKey Part Number | 277-1664073-ND |
Manufacturer | |
Manufacturer Product Number | 1664073 |
Description | RJ45 JACK W/INTEGRATED MAGNETICS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 1664073 Models |
Category | LED Color Green - Yellow |
Manufacturer Phoenix Contact | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.537" (13.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1664077 | Phoenix Contact | 43 | 277-1664077-ND | 127,46000 Kč | Parametric Equivalent |
| ARJC02-111006K | Abracon LLC | 3 131 | 535-12603-ND | 317,49000 Kč | Parametric Equivalent |
| J00-0066NL | Pulse Electronics | 8 | 553-J00-0066NL-ND | 92,81000 Kč | Parametric Equivalent |
| J00-0086NL | Pulse Electronics | 418 | 553-3209-5-ND | 166,30000 Kč | Parametric Equivalent |
| J0006D21BNL | Pulse Electronics | 403 | 553-1346-ND | 165,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |


