Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





ARJC02-111006K | |
|---|---|
DigiKey Part Number | 535-12603-ND |
Manufacturer | |
Manufacturer Product Number | ARJC02-111006K |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJC02-111006K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.534" (13.55mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,49000 Kč | 317,49 Kč |
| 10 | 269,78200 Kč | 2 697,82 Kč |
| 25 | 252,87480 Kč | 6 321,87 Kč |
| 50 | 240,80500 Kč | 12 040,25 Kč |
| 100 | 229,31290 Kč | 22 931,29 Kč |
| 300 | 212,22190 Kč | 63 666,57 Kč |
| 500 | 204,71748 Kč | 102 358,74 Kč |
| 1 000 | 194,96013 Kč | 194 960,13 Kč |
| Unit Price without VAT: | 317,49000 Kč |
|---|---|
| Unit Price with VAT: | 384,16290 Kč |















