Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JXD0-0006NL | |
|---|---|
DigiKey Part Number | 553-3235-ND |
Manufacturer | |
Manufacturer Product Number | JXD0-0006NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD0-0006NL Models |
Category | Height Above Board 0.531" (13.49mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J00-0065NL | Pulse Electronics | 0 | 553-1345-ND | 162,10000 Kč | Parametric Equivalent |
| J00-0066NL | Pulse Electronics | 8 | 553-J00-0066NL-ND | 92,81000 Kč | Parametric Equivalent |
| J00-0086NL | Pulse Electronics | 418 | 553-3209-5-ND | 166,30000 Kč | Parametric Equivalent |
| J00-0213NL | Pulse Electronics | 0 | J00-0213NL-ND | 105,00433 Kč | Parametric Equivalent |
| J0006D21BNL | Pulse Electronics | 403 | 553-1346-ND | 165,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 106,08200 Kč | 1 060,82 Kč |
| 25 | 99,42960 Kč | 2 485,74 Kč |
| 50 | 94,68000 Kč | 4 734,00 Kč |
| 100 | 90,15910 Kč | 9 015,91 Kč |
| 250 | 84,51612 Kč | 21 129,03 Kč |
| 500 | 80,48324 Kč | 40 241,62 Kč |
| 1 000 | 76,64480 Kč | 76 644,80 Kč |
| 2 500 | 71,85213 Kč | 179 630,33 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |





















