JXD0-9006NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 162,10000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 8
Unit Price: 92,81000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 418
Unit Price: 166,30000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 105,00433 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 403
Unit Price: 165,67000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 1 634
Unit Price: 200,53000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 212
Unit Price: 205,15000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 885
Unit Price: 193,60000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 124,94000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 3 493
Unit Price: 131,87000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 14 863
Unit Price: 210,61000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 99
Unit Price: 205,15000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 131,86744 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 131,86744 Kč
Datasheet
New at DigiKey
Image for JXD0-9006NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JXD0-9006NLT

DigiKey Part Number
553-JXD0-9006NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JXD0-9006NLT
Description
CONN,RJ45,1X1, 100D EMI,LED,THR,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Product Attributes
Filter Similar Products
Category
Height Above Board
0.570" (14.50mm)
Manufacturer
Pulse Electronics
LED Color
Green - Yellow
Series
Number of Cores per Jack
4
Packaging
Tape & Reel (TR)
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Down
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-TX, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Liquid Crystal Polymer (LCP)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J00-0065NLPulse Electronics0553-1345-ND162,10000 KčParametric Equivalent
J00-0066NLPulse Electronics8553-J00-0066NL-ND92,81000 KčParametric Equivalent
J00-0086NLPulse Electronics418553-3209-5-ND166,30000 KčParametric Equivalent
J00-0213NLPulse Electronics0J00-0213NL-ND105,00433 KčParametric Equivalent
J0006D21BNLPulse Electronics403553-1346-ND165,67000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
360100,08931 Kč36 032,15 Kč
Unit Price without VAT:100,08931 Kč
Unit Price with VAT:121,10807 Kč