2250043-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 95,60389 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 95,60389 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 50
Unit Price: 163,99000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 45
Unit Price: 163,99000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 317,49000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 146,57000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 8
Unit Price: 92,81000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 418
Unit Price: 161,47000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 110,44652 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 431
Unit Price: 157,07000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 1 883
Unit Price: 181,42000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 212
Unit Price: 194,65000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 183,52000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 511
Unit Price: 114,86000 Kč
Datasheet
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2250043-1

DigiKey Part Number
2250043-1-ND
Manufacturer
Manufacturer Product Number
2250043-1
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2250043-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.541" (13.75mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Brass
Housing Material
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
770118,35318 Kč91 131,95 Kč
Manufacturers Standard Package
Unit Price without VAT:118,35318 Kč
Unit Price with VAT:143,20735 Kč