Enclosed AC DC Converters 1 Output 24V 1.3A 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM-30-24

DigiKey Part Number
1866-3464-ND
Manufacturer
Manufacturer Product Number
MPM-30-24
Description
AC/DC CONVERTER 24V 31W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 1.3A 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Manufacturer
MEAN WELL USA Inc.
Features
Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Box
Efficiency
90%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
5-DIP Module
Number of Outputs
1
Size / Dimension
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
24V
Line Regulation
±0.5%
Current - Output (Max)
1.3A
Load Regulation
±0.5%
Power (Watts)
31 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1380,06000 Kč380,06 Kč
5361,16600 Kč1 805,83 Kč
10344,36700 Kč3 443,67 Kč
25335,96800 Kč8 399,20 Kč
Unit Price without VAT:380,06000 Kč
Unit Price with VAT:459,87260 Kč