
P01-1AF2-01 | |
|---|---|
DigiKey Part Number | 5923-P01-1AF2-01-ND |
Manufacturer | |
Manufacturer Product Number | P01-1AF2-01 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | P01-1AF2-01 Models |
Category | Height Above Board 0.650" (16.51mm) |
Manufacturer Bel Fuse Inc. | LED Color Yellow - Green |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation Vertical | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,87000 Kč | 74,87 Kč |
| 10 | 63,56800 Kč | 635,68 Kč |
| 25 | 59,58840 Kč | 1 489,71 Kč |
| 54 | 56,43352 Kč | 3 047,41 Kč |
| 108 | 53,73963 Kč | 5 803,88 Kč |
| 270 | 50,37374 Kč | 13 600,91 Kč |
| 540 | 47,96957 Kč | 25 903,57 Kč |
| 1 026 | 45,84673 Kč | 47 038,74 Kč |
| 2 538 | 43,01106 Kč | 109 162,07 Kč |
| Unit Price without VAT: | 74,87000 Kč |
|---|---|
| Unit Price with VAT: | 90,59270 Kč |







