
P01-1CE0-01 | |
|---|---|
DigiKey Part Number | 5923-P01-1CE0-01-ND |
Manufacturer | |
Manufacturer Product Number | P01-1CE0-01 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | P01-1CE0-01 Models |
Category | Height Above Board 0.665" (16.90mm) |
Manufacturer Bel Fuse Inc. | LED Color Green - Green, Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation Vertical | Shield Material Copper Alloy |
Termination Solder | Housing Material Polyamide (PA46), Nylon 4/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 Kč | 80,29 Kč |
| 10 | 68,28100 Kč | 682,81 Kč |
| 48 | 61,11104 Kč | 2 933,33 Kč |
| 96 | 58,19115 Kč | 5 586,35 Kč |
| 144 | 56,54882 Kč | 8 143,03 Kč |
| 288 | 53,84993 Kč | 15 508,78 Kč |
| 528 | 51,59604 Kč | 27 242,71 Kč |
| 1 008 | 49,29574 Kč | 49 690,11 Kč |
| 2 544 | 46,18173 Kč | 117 486,32 Kč |
| Unit Price without VAT: | 80,29000 Kč |
|---|---|
| Unit Price with VAT: | 97,15090 Kč |


