XL-B1010RGBT-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-B1010RGBT-HF

DigiKey Part Number
5962-XL-B1010RGBT-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-B1010RGBT-HF
Description
SMD 1010 RGB LED
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.8V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Black
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.00mm
Voltage - Forward (Vf) (Typ)
2.1V Red, 2.9V Green, 2.8V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
625nm Red, 525nm Green, 465nm Blue
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
1.00mm L x 1.00mm W
Height (Max)
1.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 157,50 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
19 0000,23681 Kč4 499,39 Kč
38 0000,22502 Kč8 550,76 Kč
57 0000,21366 Kč12 178,62 Kč
76 0000,20313 Kč15 437,88 Kč
95 0000,19282 Kč18 317,90 Kč
Unit Price without VAT:0,23681 Kč
Unit Price with VAT:0,28654 Kč