
XL-B1212RGBA-HF | |
|---|---|
DigiKey Part Number | 5962-XL-B1212RGBA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-B1212RGBA-HF |
Description | SMD-4P,1.2X1.2MM RGB LED |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 523nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.8V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.9V Green, 2.8V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm Red, 520nm Green, 465nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 1.23mm L x 1.20mm W | |
Height (Max) | 1.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 000 | 0,21050 Kč | 3 578,50 Kč |
| 34 000 | 0,19998 Kč | 6 799,32 Kč |
| 51 000 | 0,19008 Kč | 9 694,08 Kč |
| 68 000 | 0,18040 Kč | 12 267,20 Kč |
| 85 000 | 0,17156 Kč | 14 582,60 Kč |
| Unit Price without VAT: | 0,21050 Kč |
|---|---|
| Unit Price with VAT: | 0,25471 Kč |











