
XL-Z1921RGBA-SF | |
|---|---|
DigiKey Part Number | 5962-XL-Z1921RGBA-SFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-Z1921RGBA-SF |
Description | SMD-4P,2.2X2.1MM RGB LED |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.9V Blue 4-SMD, J-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.9V Green, 2.9V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm Red, 520nm Green, 465nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.15mm L x 2.05mm W | |
Height (Max) | 2.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | 0,39057 Kč | 4 100,98 Kč |
| 21 000 | 0,37098 Kč | 7 790,58 Kč |
| 31 500 | 0,35244 Kč | 11 101,86 Kč |
| 42 000 | 0,33495 Kč | 14 067,90 Kč |
| 52 500 | 0,31808 Kč | 16 699,20 Kč |
| Unit Price without VAT: | 0,39057 Kč |
|---|---|
| Unit Price with VAT: | 0,47259 Kč |



