
XL-Z1921RGBA-SG | |
|---|---|
DigiKey Part Number | 5962-XL-Z1921RGBA-SGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-Z1921RGBA-SG |
Description | SMD-4P,2.2X2.1MM RGB LED |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.9V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.9V Green, 2.9V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm Red, 520nm Green, 465nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.15mm L x 2.05mm W | |
Height (Max) | 2.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | 0,49415 Kč | 5 188,57 Kč |
| 21 000 | 0,46938 Kč | 9 856,98 Kč |
| 31 500 | 0,44588 Kč | 14 045,22 Kč |
| 42 000 | 0,42361 Kč | 17 791,62 Kč |
| 52 500 | 0,40239 Kč | 21 125,48 Kč |
| Unit Price without VAT: | 0,49415 Kč |
|---|---|
| Unit Price with VAT: | 0,59792 Kč |



