
B3SD3RGB-F6C0001HOU1930 | |
|---|---|
DigiKey Part Number | 3147-B3SD3RGB-F6C0001HOU1930TR-ND - Tape & Reel (TR) 3147-B3SD3RGB-F6C0001HOU1930CT-ND - Cut Tape (CT) 3147-B3SD3RGB-F6C0001HOU1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3SD3RGB-F6C0001HOU1930 |
Description | LED RGB CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 530nm Green, 471nm Blue LED Indication - Discrete 1.9V Red, 2.5V Green, 2.5V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B3SD3RGB-F6C0001HOU1930 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.95mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.5V Green, 2.5V Blue | |
Current - Test | - | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 521nm Green, 467nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.95mm L x 0.95mm W | |
Height (Max) | 0.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 3,13500 Kč | 313,50 Kč |
| 500 | 2,53572 Kč | 1 267,86 Kč |
| 1 000 | 2,33750 Kč | 2 337,50 Kč |
| 2 000 | 2,16878 Kč | 4 337,56 Kč |
| 5 000 | 1,98368 Kč | 9 918,40 Kč |
| 10 000 | 1,86794 Kč | 18 679,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 1,74653 Kč | 41 916,72 Kč |
| 48 000 | 1,66690 Kč | 80 011,20 Kč |
| 72 000 | 1,62613 Kč | 117 081,36 Kč |
| 120 000 | 1,58011 Kč | 189 613,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











