
LMR36506R5RPER | |
|---|---|
DigiKey Part Number | 296-LMR36506R5RPERTR-ND - Tape & Reel (TR) 296-LMR36506R5RPERCT-ND - Cut Tape (CT) 296-LMR36506R5RPERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36506R5RPER |
Description | IC REG BUCK 5V 600MA 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 600mA 9-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 68,47400 Kč | 684,74 Kč |
| 25 | 63,00240 Kč | 1 575,06 Kč |
| 100 | 56,99280 Kč | 5 699,28 Kč |
| 250 | 54,12696 Kč | 13 531,74 Kč |
| 500 | 52,39966 Kč | 26 199,83 Kč |
| 1 000 | 50,97768 Kč | 50 977,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,22120 Kč | 147 663,60 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |











