
INA750AIREMR | |
|---|---|
DigiKey Part Number | 296-INA750AIREMRTR-ND - Tape & Reel (TR) 296-INA750AIREMRCT-ND - Cut Tape (CT) 296-INA750AIREMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA750AIREMR |
Description | 110V, 35ARMS INTEGRATED SHUNT, U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 14-VQFN (5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 1.8V/µs | |
-3db Bandwidth | 500 kHz | |
Current - Input Bias | 66 µA | |
Current - Supply | 3.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-VQFN | |
Supplier Device Package | 14-VQFN (5x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 47,60200 Kč | 476,02 Kč |
| 25 | 43,60040 Kč | 1 090,01 Kč |
| 100 | 39,20330 Kč | 3 920,33 Kč |
| 250 | 37,10684 Kč | 9 276,71 Kč |
| 500 | 35,84400 Kč | 17 922,00 Kč |
| 1 000 | 34,80419 Kč | 34 804,19 Kč |
| 2 500 | 33,70683 Kč | 84 267,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 33,04548 Kč | 165 227,40 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |











