Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 0605 (1613 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-1615RGBC-YG

DigiKey Part Number
5962-XL-1615RGBC-YGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-1615RGBC-YG
Description
SMD-4P,1615 RGB LED
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 0605 (1613 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 0.97mm
Voltage - Forward (Vf) (Typ)
-
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm Red, 530nm Green, 470nm Blue
Features
-
Grade
-
Qualification
-
Package / Case
0605 (1613 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,78743 Kč3 149,72 Kč
8 0000,74795 Kč5 983,60 Kč
12 0000,71057 Kč8 526,84 Kč
16 0000,67509 Kč10 801,44 Kč
20 0000,64128 Kč12 825,60 Kč
Unit Price without VAT:0,78743 Kč
Unit Price with VAT:0,95279 Kč