
XL-1615RGBC-RF | |
|---|---|
DigiKey Part Number | 5962-XL-1615RGBC-RFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-1615RGBC-RF |
Description | CHIP LED 0606 RGB SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 516nm Green, 465nm Blue LED Indication - Discrete 1.95V Red, 3.1V Green, 3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 3.1V Green, 3V Blue | |
Current - Test | 10mA Red, 10mA Green, 10mA Blue | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 620nm Red, 515nm Green, 465nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,65619 Kč | 2 624,76 Kč |
| 8 000 | 0,62343 Kč | 4 987,44 Kč |
| 12 000 | 0,59214 Kč | 7 105,68 Kč |
| 16 000 | 0,56254 Kč | 9 000,64 Kč |
| 20 000 | 0,53440 Kč | 10 688,00 Kč |
| Unit Price without VAT: | 0,65619 Kč |
|---|---|
| Unit Price with VAT: | 0,79399 Kč |





