Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 5V Red, 5V Green, 5V Blue 0605 (1613 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-1615RGBC-WS2812B

DigiKey Part Number
5962-XL-1615RGBC-WS2812BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-1615RGBC-WS2812B
Description
SMD-4P,1.6X1.5MM RGB LED(IC)
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 5V Red, 5V Green, 5V Blue 0605 (1613 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XL-1615RGBC-WS2812B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.10mm
Voltage - Forward (Vf) (Typ)
5V Red, 5V Green, 5V Blue
Current - Test
-
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
625nm Red, 525nm Green, 470nm Blue
Features
-
Grade
-
Qualification
-
Package / Case
0605 (1613 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,09980 Kč8 399,20 Kč
8 0001,99481 Kč15 958,48 Kč
12 0001,89507 Kč22 740,84 Kč
16 0001,80037 Kč28 805,92 Kč
20 0001,71029 Kč34 205,80 Kč
Unit Price without VAT:2,09980 Kč
Unit Price with VAT:2,54076 Kč