
SM0605RGB | |
|---|---|
DigiKey Part Number | 492-2277-2-ND - Tape & Reel (TR) 492-2277-1-ND - Cut Tape (CT) 492-2277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0605RGB |
Description | LED RGB CLEAR 0605 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 2.9V Blue 0605 (1613 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0605RGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.1V Green, 2.9V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 523nm Green, 468nm Blue | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 22,78300 Kč | 227,83 Kč |
| 100 | 17,12390 Kč | 1 712,39 Kč |
| 500 | 14,62048 Kč | 7 310,24 Kč |
| 1 000 | 13,80241 Kč | 13 802,41 Kč |
| 2 000 | 13,10884 Kč | 26 217,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,52148 Kč | 50 085,92 Kč |
| 8 000 | 12,02430 Kč | 96 194,40 Kč |
| 12 000 | 11,76982 Kč | 141 237,84 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |



