Pink LED Indication - Discrete 3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-1608UPC-06

DigiKey Part Number
5962-XL-1608UPC-06TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-1608UPC-06
Description
CHIP LED 0603 PINK SMD
Customer Reference
Detailed Description
Pink LED Indication - Discrete 3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Rectangle with Flat Top
Mfr
Lens Size
1.17mm x 0.80mm
Series
Voltage - Forward (Vf) (Typ)
3V
Packaging
Tape & Reel (TR)
Current - Test
20mA
Part Status
Active
Viewing Angle
120°
Color
Mounting Type
Configuration
Independent
Package / Case
0603 (1608 Metric)
Lens Color
Pink
Size / Dimension
1.60mm L x 0.85mm W
Lens Transparency
Diffused
Height (Max)
0.85mm
Millicandela Rating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 128,33 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,32820 Kč6 564,00 Kč
40 0000,31161 Kč12 464,40 Kč
60 0000,29607 Kč17 764,20 Kč
80 0000,28137 Kč22 509,60 Kč
100 0000,26730 Kč26 730,00 Kč
Unit Price without VAT:0,32820 Kč
Unit Price with VAT:0,39712 Kč