
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 1.20mm x 1.15mm |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Pink | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.15mm W |
Millicandela Rating | Height (Max) 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39371 Kč | 1 181,13 Kč |
| 6 000 | 0,37398 Kč | 2 243,88 Kč |
| 9 000 | 0,35529 Kč | 3 197,61 Kč |
| 12 000 | 0,33765 Kč | 4 051,80 Kč |
| 15 000 | 0,32064 Kč | 4 809,60 Kč |
| Unit Price without VAT: | 0,39371 Kč |
|---|---|
| Unit Price with VAT: | 0,47639 Kč |




