
Category | Lens Size 1.20mm x 1.15mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 525nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.15mm W |
Millicandela Rating | Height (Max) 1.05mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23623 Kč | 708,69 Kč |
| 6 000 | 0,22447 Kč | 1 346,82 Kč |
| 9 000 | 0,21313 Kč | 1 918,17 Kč |
| 12 000 | 0,20263 Kč | 2 431,56 Kč |
| 15 000 | 0,19234 Kč | 2 885,10 Kč |
| Unit Price without VAT: | 0,23623 Kč |
|---|---|
| Unit Price with VAT: | 0,28584 Kč |









