
Category | Lens Size 1.20mm x 1.15mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.15mm W |
Millicandela Rating | Height (Max) 1.05mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26248 Kč | 787,44 Kč |
| 6 000 | 0,24946 Kč | 1 496,76 Kč |
| 9 000 | 0,23686 Kč | 2 131,74 Kč |
| 12 000 | 0,22510 Kč | 2 701,20 Kč |
| 15 000 | 0,21376 Kč | 3 206,40 Kč |
| Unit Price without VAT: | 0,26248 Kč |
|---|---|
| Unit Price with VAT: | 0,31760 Kč |




