Red 623nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-2012SURC

DigiKey Part Number
5962-XL-2012SURCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-2012SURC
Description
CHIP LED 0805 RED SMD
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 1.15mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
625nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Diffused
Size / Dimension
2.00mm L x 1.15mm W
Millicandela Rating
Height (Max)
1.05mm
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,23623 Kč708,69 Kč
6 0000,22447 Kč1 346,82 Kč
9 0000,21313 Kč1 918,17 Kč
12 0000,20263 Kč2 431,56 Kč
15 0000,19234 Kč2 885,10 Kč
Unit Price without VAT:0,23623 Kč
Unit Price with VAT:0,28584 Kč