White, Cool LED Indication - Discrete 3V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-2012UWC

DigiKey Part Number
5962-XL-2012UWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-2012UWC
Description
CHIP LED 0805 WHITE SMD
Customer Reference
Detailed Description
White, Cool LED Indication - Discrete 3V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Rectangle with Flat Top
Mfr
Lens Size
1.20mm x 1.15mm
Series
Voltage - Forward (Vf) (Typ)
3V
Packaging
Tape & Reel (TR)
Current - Test
20mA
Part Status
Active
Viewing Angle
120°
Color
Mounting Type
Configuration
Independent
Package / Case
0805 (2012 Metric)
Lens Color
Yellow
Size / Dimension
2.00mm L x 1.15mm W
Lens Transparency
Diffused
Height (Max)
1.05mm
Millicandela Rating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,32820 Kč984,60 Kč
6 0000,31161 Kč1 869,66 Kč
9 0000,29607 Kč2 664,63 Kč
12 0000,28137 Kč3 376,44 Kč
15 0000,26730 Kč4 009,50 Kč
Unit Price without VAT:0,32820 Kč
Unit Price with VAT:0,39712 Kč