White, Warm LED Indication - Discrete 3V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-2012WWC

DigiKey Part Number
5962-XL-2012WWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-2012WWC
Description
CHIP LED 0805 WARM WHITE SMD
Customer Reference
Detailed Description
White, Warm LED Indication - Discrete 3V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Rectangle with Flat Top
Mfr
Lens Size
1.20mm x 1.25mm
Series
Voltage - Forward (Vf) (Typ)
3V
Packaging
Tape & Reel (TR)
Current - Test
20mA
Part Status
Active
Viewing Angle
120°
Color
Mounting Type
Configuration
Independent
Package / Case
0805 (2012 Metric)
Lens Color
Yellow
Size / Dimension
2.00mm L x 1.25mm W
Lens Transparency
Diffused
Height (Max)
1.05mm
Millicandela Rating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,39371 Kč1 181,13 Kč
6 0000,37398 Kč2 243,88 Kč
9 0000,35529 Kč3 197,61 Kč
12 0000,33765 Kč4 051,80 Kč
15 0000,32064 Kč4 809,60 Kč
Unit Price without VAT:0,39371 Kč
Unit Price with VAT:0,47639 Kč