Violet LED Indication - Discrete 3.3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFRS53FVF-1

DigiKey Part Number
1497-XZFRS53FVF-1TR-ND - Tape & Reel (TR)
1497-XZFRS53FVF-1CT-ND - Cut Tape (CT)
1497-XZFRS53FVF-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFRS53FVF-1
Description
LED VIOLET 0603 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Violet LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
160°
Part Status
Active
Mounting Type
Color
Package / Case
0603 (1608 Metric)
Configuration
Independent
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.85mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.85mm
Lens Size
1.20mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1011,92700 Kč119,27 Kč
1008,71000 Kč871,00 Kč
5007,27748 Kč3 638,74 Kč
1 0006,80713 Kč6 807,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,16134 Kč12 322,68 Kč
4 0005,83571 Kč23 342,84 Kč
6 0005,66876 Kč34 012,56 Kč
10 0005,48025 Kč54 802,50 Kč
14 0005,36811 Kč75 153,54 Kč
20 0005,25880 Kč105 176,00 Kč
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč