Pink LED Indication - Discrete 3.3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFRA53FVC-1

DigiKey Part Number
1497-XZFRA53FVC-1TR-ND - Tape & Reel (TR)
1497-XZFRA53FVC-1CT-ND - Cut Tape (CT)
1497-XZFRA53FVC-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFRA53FVC-1
Description
LED PINK 0603 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pink LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.85mm W
Height (Max)
0.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1012,05300 Kč120,53 Kč
1008,82760 Kč882,76 Kč
5007,38794 Kč3 693,97 Kč
1 0006,91590 Kč6 915,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,51495 Kč13 029,90 Kč
4 0006,17483 Kč24 699,32 Kč
6 0006,00042 Kč36 002,52 Kč
10 0005,80362 Kč58 036,20 Kč
14 0005,68656 Kč79 611,84 Kč
20 0005,57244 Kč111 448,80 Kč
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč