
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 1.20mm x 0.80mm |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.65mm W |
Millicandela Rating | Height (Max) 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,39371 Kč | 1 574,84 Kč |
| 8 000 | 0,37398 Kč | 2 991,84 Kč |
| 12 000 | 0,35529 Kč | 4 263,48 Kč |
| 16 000 | 0,33765 Kč | 5 402,40 Kč |
| 20 000 | 0,32064 Kč | 6 412,80 Kč |
| Unit Price without VAT: | 0,39371 Kč |
|---|---|
| Unit Price with VAT: | 0,47639 Kč |









